+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2749570000

Right; Blade length: 70mm; Overall len: 200mm

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2749570000
TME Symbol:
2749570000

Specification

Manufacturer
WEIDMÜLLER
Version
right
Blade length
70mm
Overall length
200mm
Gross weight73 g
See other products in this category: Standard Screwdrivers WEIDMÜLLER
*
2749570000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 13.72 USDGross price for quantities from 1 pcs - 13.72 USD
Net price for quantities from 3 pcs - 12.19 USDGross price for quantities from 3 pcs - 12.19 USD
Net price for quantities from 5 pcs - 10.68 USDGross price for quantities from 5 pcs - 10.68 USD