+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2749790000

Straight; Blade length: 75mm; Overall len: 180mm

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2749790000
TME Symbol:
2749790000

Specification

Manufacturer
WEIDMÜLLER
Version
straight
Blade length
75mm
Overall length
180mm
Gross weight30 g
See other products in this category: Standard Screwdrivers WEIDMÜLLER
*
2749790000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 12.51 USDGross price for quantities from 1 pcs - 12.51 USD
Net price for quantities from 3 pcs - 11.12 USDGross price for quantities from 3 pcs - 11.12 USD
Net price for quantities from 5 pcs - 9.74 USDGross price for quantities from 5 pcs - 9.74 USD