+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2749800000

Slot; straight; SDIS; 100mm

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2749800000
TME Symbol:
2749800000

Specification

Manufacturer
WEIDMÜLLER
Kind of bit
slot
Version
straight
Manufacturer series
SDIS
Blade length
100mm
Gross weight36 g
See other products in this category: Standard Screwdrivers WEIDMÜLLER
See other products from this series.:
*
2749800000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 10.55 USDGross price for quantities from 1 pcs - 10.55 USD
Net price for quantities from 3 pcs - 9.38 USDGross price for quantities from 3 pcs - 9.38 USD
Net price for quantities from 5 pcs - 8.21 USDGross price for quantities from 5 pcs - 8.21 USD