+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

275.100-10082

Discharge module; 82kΩ; discharging PFC capacitors


Manufacturer: ELECTRONICON

Manufacturer part number:
275.100-10082
TME Symbol:
275.100-10082

Specification

Manufacturer
ELECTRONICON
Type of capacitor accessory
discharge module
Resistance
82kΩ
Application
discharging PFC capacitors
Gross weight11.42 g
Certificates

WATCH VIDEO

See other products in this category: Power factor correction capacitors ELECTRONICON,
*
275.100-10082
97 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.20 USDGross price for quantities from 1 pcs - 5.20 USD
Net price for quantities from 3 pcs - 4.72 USDGross price for quantities from 3 pcs - 4.72 USD
Net price for quantities from 9 pcs - 4.25 USDGross price for quantities from 9 pcs - 4.25 USD
Packaging method by the manufacturer:
Cardboard = 10 pcs