+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ELECTRONICON | |
Type of capacitor | polypropylene | |
Kind of capacitor | three-phase | |
Capacitor application | power factor correction | |
Reactive power | 3kVAR | |
Operating voltage | 400V AC | |
Operating current | 4.3A | |
Body dimensions | Ø60x164mm | |
Capacitance | 21µF | |
Mounting | M12 screw | |
Capacitors features | discharge resistors included | |
Leads | screw terminals | |
Diameter | 60mm | |
Height | 164mm |