+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

275.525-801100

Capacitor: polypropylene; three-phase; Q@50Hz: 1.67kVAR,2kVAR

Manufacturer: ELECTRONICON

Manufacturer part number:
275.525-801100
TME Symbol:
275.525-801100

Specification

Manufacturer
ELECTRONICON
Type of capacitor
polypropylene
Kind of capacitor
three-phase
Capacitor application
power factor correction
Reactive power
1.67kVAR, 2kVAR
Operating voltage
400V AC, 440V AC
Operating current
3.3A
Body dimensions
Ø60x164mm
Capacitance
11µF
Mounting
M12 screw
Capacitors features
discharge resistors included
Max. operating current
5.6A
Leads
screw terminals
Diameter
60mm
Height
164mm
Gross weight485.7 g
Certificates

WATCH VIDEO

See other products in this category: Power factor correction capacitors ELECTRONICON,
*
275.525-801100
10 in TME stock
Net price for quantities from 1 pcs - 55.76 USDGross price for quantities from 1 pcs - 55.76 USD
Net price for quantities from 3 pcs - 53.62 USDGross price for quantities from 3 pcs - 53.62 USD
No. of pieces (Multiplicity: 1)