+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2750140000

Phillips; 60mm; straight

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2750140000
TME Symbol:
2750140000

Specification

Manufacturer
WEIDMÜLLER
Kind of bit
Phillips
Blade length
60mm
Version
straight
Gross weight77 g
See other products in this category: Precision Screwdrivers WEIDMÜLLER
*
2750140000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 8.79 USDGross price for quantities from 1 pcs - 8.79 USD
Net price for quantities from 3 pcs - 7.81 USDGross price for quantities from 3 pcs - 7.81 USD
Net price for quantities from 5 pcs - 6.83 USDGross price for quantities from 5 pcs - 6.83 USD