+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

276.5105.0002

Fuse holder; 16A; screw; Leads: cables; UL94V-0; 36V


Manufacturer: LITTELFUSE

Manufacturer part number:
276.5105.0002
TME Symbol:
276.5105.0002

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse holder
Maximum current
16A
Mounting
screw
Leads
cables
Flammability rating
UL94V-0
Rated voltage
36V
Fuse accessories application
automotive fuses
Gross weight9.89 g
Certificates
See other products in this category: Car Fuseholders LITTELFUSE,
*
276.5105.0002
0 in TME stock
Net price for quantities from 700 pcs - 1.46 USDGross price for quantities from 700 pcs - 1.46 USD
No. of pieces (Multiplicity: 700)
Minimum order quantity: 700.
Multiplicity: 700.
Packaging method by the manufacturerCardboard = 100 pcs