+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2763660000

Wire; SF/UTP; 4x1x0.32mm2,6x0.5mm2; 4x22/7AWG,6x20AWG; Cat 5e

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2763660000
TME Symbol:
2763660000

Specification

Manufacturer
WEIDMÜLLER
Type of wire
data transmission
Kind of cable
SF/UTP
Cable structure
4x1x0.32mm2+4x22/7AWG+6x0.5mm2+6x20AWG
Ethernet category
Cat 5e
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
10
No. of pairs
1
Core diameter
20AWG, 22/7AWG
Shield structure
Al-PET foil, braid made of copper wires, shielded twofold
Wire insulation material
PVC
Insulation colour
green
Resistance to
abrasion, flame
Cable external diameter
9.8mm
CPR standard
no classification
Cable features
twisted four conductors
Kind of material
difficult to inflame
Conform to the norm
EN 60332-1 IEC 60332-1 ISO 11801 UL 1685
Operating temperature
-30...75°C
Core section
  • 0.32mm2
  • 0.5mm2
Gross weight310 g
See other products in this category: Industrial Ethernet Cables WEIDMÜLLER,
*
2763660000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 911.62 USDGross price for quantities from 1 pcs - 911.62 USD
Net price for quantities from 2 pcs - 846.49 USDGross price for quantities from 2 pcs - 846.49 USD