+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

279-328

End piece; orange; 279; 2x27x52mm


Manufacturer: WAGO

Manufacturer part number:
279-328
TME Symbol:
279-328

Specification

Manufacturer
WAGO
Type of connector accessories
end piece
Colour
orange
Application - series/manufacturer
279
Body dimensions
2x27x52mm
Related items
279-9
Gross weight1.867 g
Certificates
See other products in this category: Rail mounted connectors WAGO,
*
279-328
156 in TME stock
Net price for quantities from 1 pcs - 0.93 USDGross price for quantities from 1 pcs - 0.93 USD
Net price for quantities from 10 pcs - 0.77 USDGross price for quantities from 10 pcs - 0.77 USD
Net price for quantities from 25 pcs - 0.67 USDGross price for quantities from 25 pcs - 0.67 USD
Net price for quantities from 50 pcs - 0.62 USDGross price for quantities from 50 pcs - 0.62 USD
Net price for quantities from 100 pcs - 0.60 USDGross price for quantities from 100 pcs - 0.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcsCardboard = 100 pcs