+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

279-831

Splice terminal: rail; 18A; 800V; spring clamp; grey; 1.5mm2; TS35


Manufacturer: WAGO

Manufacturer part number:
279-831
TME Symbol:
279-831

Specification

Manufacturer
WAGO
Type of splice terminal
rail
Current rating
18A
Rated voltage
0.8kV
Electrical mounting
spring clamp
Colour
grey
Wire cross-section
1.5mm2
Number of ways
1
Number of terminals
4
Mounting rail size
TS35
Gross weight6.39 g
Certificates
See other products in this category: Rail mounted connectors WAGO,
*
279-831
195 in TME stock
Net price for quantities from 1 pcs - 1.88 USDGross price for quantities from 1 pcs - 1.88 USD
Net price for quantities from 10 pcs - 1.69 USDGross price for quantities from 10 pcs - 1.69 USD
Net price for quantities from 50 pcs - 1.50 USDGross price for quantities from 50 pcs - 1.50 USD
Net price for quantities from 100 pcs - 1.32 USDGross price for quantities from 100 pcs - 1.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs