+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

279-905

Splice terminal: rail; 279; 18A; 800V; spring clamp; black; ways: 1

Manufacturer: WAGO

Manufacturer part number:
279-905
TME Symbol:
279-905

Specification

Manufacturer
WAGO
Type of splice terminal
rail
Manufacturer series
279
Current rating
18A
Rated voltage
0.8kV
Electrical mounting
spring clamp
Colour
black
Wire cross-section
0.08...1.5mm2
Number of ways
1
Number of terminals
2
Body dimensions
4x27x52mm
Gross weight4.31 g
Certificates
See other products in this category: Rail mounted connectors WAGO,
See other products from this series.:
*
279-905
257 in TME stock
Net price for quantities from 1 pcs - 1.34 USDGross price for quantities from 1 pcs - 1.34 USD
Net price for quantities from 10 pcs - 1.21 USDGross price for quantities from 10 pcs - 1.21 USD
Net price for quantities from 50 pcs - 1.07 USDGross price for quantities from 50 pcs - 1.07 USD
Net price for quantities from 200 pcs - 0.94 USDGross price for quantities from 200 pcs - 0.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs