+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2791400000

Cable tie; 50mm

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2791400000
TME Symbol:
2791400000

Specification

Manufacturer
WEIDMÜLLER
Type of cable accessories
cable tie
Bundle diameter
50mm
Gross weight18 g
See other products in this category: Cable Ties WEIDMÜLLER,
*
2791400000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 100.
Multiple of: 1.
Net price for quantities from 100 pcs - 0.78 USDGross price for quantities from 100 pcs - 0.78 USD
Net price for quantities from 300 pcs - 0.69 USDGross price for quantities from 300 pcs - 0.69 USD
Net price for quantities from 500 pcs - 0.61 USDGross price for quantities from 500 pcs - 0.61 USD