+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

280-331

End piece; orange; 280; W: 2.5mm; H: 28mm

Manufacturer: WAGO

Manufacturer part number:
280-331
TME Symbol:
280-331

Specification

Manufacturer
WAGO
Type of connector accessories
end piece
Colour
orange
Application - series/manufacturer
280
Width
2.5mm
Height
28mm
Gross weight3.345 g
See other products in this category: Rail mounted connectors WAGO,
*
280-331
0 in TME stock
Net price for quantities from 100 pcs - 1.00 USDGross price for quantities from 100 pcs - 1.00 USD
Net price for quantities from 250 pcs - 0.92 USDGross price for quantities from 250 pcs - 0.92 USD
Net price for quantities from 500 pcs - 0.85 USDGross price for quantities from 500 pcs - 0.85 USD
Net price for quantities from 1000 pcs - 0.78 USDGross price for quantities from 1000 pcs - 0.78 USD
No. of pieces (Multiplicity: 1)