+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

280-651

Splice terminal: rail; 280; 24A; 800V; spring clamp; blue; ways: 1

Manufacturer: WAGO

Manufacturer part number:
280-651
TME Symbol:
280-651

Specification

Manufacturer
WAGO
Type of splice terminal
rail
Manufacturer series
280
Current rating
24A
Rated voltage
0.8kV
Electrical mounting
spring clamp
Colour
blue
Wire cross-section
0.08...2.5mm2
Number of ways
1
Number of terminals
3
Body dimensions
5x36.5x50.5mm
Gross weight6.476 g
Certificates
See other products in this category: Rail mounted connectors WAGO,
See other products from this series.:
*
280-651
480 in TME stock
Net price for quantities from 1 pcs - 1.95 USDGross price for quantities from 1 pcs - 1.95 USD
Net price for quantities from 10 pcs - 1.79 USDGross price for quantities from 10 pcs - 1.79 USD
Net price for quantities from 100 pcs - 1.47 USDGross price for quantities from 100 pcs - 1.47 USD
Net price for quantities from 500 pcs - 1.39 USDGross price for quantities from 500 pcs - 1.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs