+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

280-681

Splice terminal: rail; 24A; 800V; spring clamp; grey; 2.5mm2; TS35


Manufacturer: WAGO

Manufacturer part number:
280-681
TME Symbol:
280-681

Specification

Manufacturer
WAGO
Type of splice terminal
rail
Current rating
24A
Rated voltage
0.8kV
Electrical mounting
spring clamp
Colour
grey
Wire cross-section
2.5mm2
Number of ways
1
Number of terminals
3
Mounting rail size
TS35
Gross weight7.695 g
Certificates
See other products in this category: Rail mounted connectors WAGO,
*
280-681
333 in TME stock
Net price for quantities from 1 pcs - 1.89 USDGross price for quantities from 1 pcs - 1.89 USD
Net price for quantities from 100 pcs - 1.65 USDGross price for quantities from 100 pcs - 1.65 USD
Net price for quantities from 500 pcs - 1.55 USDGross price for quantities from 500 pcs - 1.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs