+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

280-834

Splice terminal: rail; 280; 20A; 800V; spring clamp; blue; ways: 1

Manufacturer: WAGO

Manufacturer part number:
280-834
TME Symbol:
280-834

Specification

Manufacturer
WAGO
Type of splice terminal
rail
Manufacturer series
280
Current rating
20A
Rated voltage
0.8kV
Electrical mounting
spring clamp
Colour
blue
Wire cross-section
0.08...2.5mm2
Number of ways
1
Number of terminals
4
Gross weight33 g
Certificates
See other products in this category: Rail mounted connectors WAGO,
See other products from this series.:
*
280-834
0 in TME stock
Net price for quantities from 100 pcs - 2.64 USDGross price for quantities from 100 pcs - 2.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.