+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SMARTSWITCH 5DP 14F

Sensor: movement; 220÷240VAC; IP20; 0÷60°C; OUT: 2; Colour: white


Manufacturer: TRIDONIC

Manufacturer part number:
SMARTSWITCH 5DP 14F
TME Symbol:
28001538

Specification

Manufacturer
TRIDONIC
Type of sensor
movement
IP rating
IP20
Operating temperature
0...60°C
Number of outputs
2
Kind of sensor
PIR
Body colour
white
Supply voltage
  • 220...240V AC
Kit contents
  • controller
  • sensor
Gross weight58.07 g
Certificates
EAN code9006210589831
See other products in this category: Building Automation TRIDONIC,
*
SMARTSWITCH 5DP 14F
2 in TME stock
Net price for quantities from 1 pcs - 58.76 USDGross price for quantities from 1 pcs - 58.76 USD
Net price for quantities from 10 pcs - 55.08 USDGross price for quantities from 10 pcs - 55.08 USD
Net price for quantities from 30 pcs - 51.41 USDGross price for quantities from 30 pcs - 51.41 USD
Net price for quantities from 100 pcs - 47.74 USDGross price for quantities from 100 pcs - 47.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.