+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

28003215

Power supply: switching; LED; 24W; 24÷40VDC; 500÷600mA; 198÷264VAC


Manufacturer: TRIDONIC

Manufacturer part number:
28003215
TME Symbol:
28003215

Specification

Manufacturer
TRIDONIC
Type of power supply
switching
Application
LED
Kind of power supply
LED
Power
24W
Output voltage
24...40V DC
Output current
500...600mA
IP rating
IP20
Body dimensions
60.7x44.5x21mm
Manufacturer series
LC R ADV2
Protection
anti-overload OPP, no-load, short circuit protection SCP
Operating temperature
-20...60°C
Electrical connection
spring-loaded terminals, terminal block
Number of outputs
1
Efficiency
90%
Operating modes
constant current
Supply voltage
  • 198...264V AC
Caution!
  • rated parameters obtained at full load
Gross weight66.07 g
Certificates
See other products in this category: LED Power Supplies TRIDONIC,
See other products from this series.:
*
28003215
41 in TME stock
Net price for quantities from 1 pcs - 12.22 USDGross price for quantities from 1 pcs - 12.22 USD
Net price for quantities from 5 pcs - 11.29 USDGross price for quantities from 5 pcs - 11.29 USD
Net price for quantities from 25 pcs - 10.24 USDGross price for quantities from 25 pcs - 10.24 USD
Net price for quantities from 100 pcs - 9.91 USDGross price for quantities from 100 pcs - 9.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts