+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

28003375

Power supply: switching; LED; 25W; 25÷70VDC; 200÷350mA; 198÷264VAC


Manufacturer: TRIDONIC

Manufacturer part number:
28003375
TME Symbol:
28003375

Specification

Manufacturer
TRIDONIC
Type of power supply
switching
Application
LED
Kind of power supply
LED
Power
25W
Output voltage
25...70V DC
Output current
200...350mA
IP rating
IP20
Body dimensions
230x30x21mm
Manufacturer series
LC
Protection
anti-overload OPP, no-load, short circuit protection SCP
Operating temperature
-20...60°C
Electrical connection
spring-loaded terminals, terminal block
Number of outputs
1
Efficiency
91%
Operating modes
constant current
Supply voltage
  • 198...264V AC
Caution!
  • rated parameters obtained at full load
Gross weight129.95 g
Certificates
See other products in this category: LED Power Supplies TRIDONIC,
See other products from this series.:
*
28003375
136 in TME stock
Net price for quantities from 1 pcs - 7.00 USDGross price for quantities from 1 pcs - 7.00 USD
Net price for quantities from 5 pcs - 6.44 USDGross price for quantities from 5 pcs - 6.44 USD
Net price for quantities from 25 pcs - 5.87 USDGross price for quantities from 25 pcs - 5.87 USD
Net price for quantities from 100 pcs - 5.11 USDGross price for quantities from 100 pcs - 5.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs