+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TRIDONIC
Manufacturer | TRIDONIC | |
Type of power supply | switching | |
Application | LED | |
Communictions protocol | DALI 2 | |
Kind of power supply | LED | |
Power | 35W | |
Output voltage | 48V DC | |
Output current | 73...730mA | |
IP rating | IP20 | |
Body dimensions | 195x43x30mm | |
Manufacturer series | LC | |
Operating temperature | -25...55°C | |
Number of outputs | 1 | |
Additional functions | NFC | |
Efficiency | 89% | |
Operating modes | constant voltage |