+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

28003534

Power supply: switching; LED; DALI 2; 60W; 48VDC; 125÷1250mA; IP20


Manufacturer: TRIDONIC

Manufacturer part number:
28003534
TME Symbol:
28003534

Specification

Manufacturer
TRIDONIC
Type of power supply
switching
Application
LED
Communictions protocol
DALI 2
Kind of power supply
LED
Power
60W
Output voltage
48V DC
Output current
125...1250mA
IP rating
IP20
Body dimensions
195x43x30mm
Manufacturer series
LC
Operating temperature
-25...55°C
Number of outputs
1
Additional functions
NFC
Efficiency
91%
Operating modes
constant voltage
Supply voltage
  • 176...280V DC
  • 198...264V AC
Caution!
  • rated parameters obtained at full load
Gross weight139 g
Certificates
See other products in this category: LED Power Supplies TRIDONIC,
See other products from this series.:
*
28003534
1 in TME stock
Net price for quantities from 1 pcs - 64.01 USDGross price for quantities from 1 pcs - 64.01 USD
Net price for quantities from 5 pcs - 58.83 USDGross price for quantities from 5 pcs - 58.83 USD
Net price for quantities from 30 pcs - 53.64 USDGross price for quantities from 30 pcs - 53.64 USD
Net price for quantities from 100 pcs - 46.72 USDGross price for quantities from 100 pcs - 46.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 10 pcs