+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: TRIDONIC
Manufacturer | TRIDONIC | |
Type of power supply | switching | |
Application | LED | |
Communictions protocol | DALI 2 | |
Kind of power supply | LED | |
Power | 60W | |
Output voltage | 48V DC | |
Output current | 125...1250mA | |
IP rating | IP20 | |
Body dimensions | 360x30x21mm | |
Manufacturer series | LC | |
Operating temperature | -25...65°C | |
Number of outputs | 1 | |
Additional functions | NFC | |
Efficiency | 91% | |
Operating modes | constant voltage |