+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

28003539

Power supply: switching; LED; DALI 2; 100W; 48VDC; 210÷2085mA; IP20

Manufacturer: TRIDONIC

Manufacturer part number:
28003539
TME Symbol:
28003539

Specification

Manufacturer
TRIDONIC
Type of power supply
switching
Application
LED
Communictions protocol
DALI 2
Kind of power supply
LED
Power
0.1kW
Output voltage
48V DC
Output current
210...2085mA
IP rating
IP20
Body dimensions
425x30x21mm
Manufacturer series
LC
Operating temperature
-25...65°C
Number of outputs
1
Additional functions
NFC
Efficiency
92%
Operating modes
constant voltage
Supply voltage
  • 176...280V DC
  • 198...264V AC
Caution!
  • rated parameters obtained at full load
Gross weight328 g
Certificates
See other products in this category: LED Power Supplies TRIDONIC,
See other products from this series.:
*
28003539
13 in TME stock
Net price for quantities from 1 pcs - 84.79 USDGross price for quantities from 1 pcs - 84.79 USD
Net price for quantities from 5 pcs - 77.92 USDGross price for quantities from 5 pcs - 77.92 USD
Net price for quantities from 30 pcs - 71.04 USDGross price for quantities from 30 pcs - 71.04 USD
Net price for quantities from 105 pcs - 61.88 USDGross price for quantities from 105 pcs - 61.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 15 pcs