+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BASICDIM WIRELESS G2

Power supply: switching; DALI; IP20; 80.7x30x15.3mm; -20÷70°C


Manufacturer: TRIDONIC

Manufacturer part number:
BASICDIM WIRELESS G2
TME Symbol:
28003540

Specification

Manufacturer
TRIDONIC
Type of power supply
switching
Communictions protocol
DALI
IP rating
IP20
Body dimensions
80.7x30x15.3mm
Operating temperature
-20...70°C
Gross weight20.2 g
Certificates
See other products in this category: LED Power Supplies TRIDONIC,
*
BASICDIM WIRELESS G2
109 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 71.49 USDGross price for quantities from 1 pcs - 71.49 USD
Net price for quantities from 5 pcs - 67.16 USDGross price for quantities from 5 pcs - 67.16 USD
Net price for quantities from 15 pcs - 62.82 USDGross price for quantities from 15 pcs - 62.82 USD
Net price for quantities from 30 pcs - 58.49 USDGross price for quantities from 30 pcs - 58.49 USD
Net price for quantities from 60 pcs - 54.16 USDGross price for quantities from 60 pcs - 54.16 USD