+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

28003555

Power supply: switching; LED; 75W; 27÷150VDC; 200÷1400mA; IP67


Manufacturer: TRIDONIC

Manufacturer part number:
28003555
TME Symbol:
28003555

Specification

Manufacturer
TRIDONIC
Type of power supply
switching
Application
LED
Kind of power supply
LED
Power
75W
Output voltage
27...150V DC
Output current
200...1400mA
IP rating
IP67
Body dimensions
213x61x37.8mm
Manufacturer series
LCO
Protection
anti-overload OPP, no-load, short circuit protection SCP
Operating temperature
-40...60°C
Electrical connection
wires
Number of outputs
1
Additional functions
NFC
Efficiency
88%
Operating modes
constant current
Supply voltage
  • 90...305V AC
Caution!
  • rated parameters obtained at full load
Gross weight981.2 g
Certificates
See other products in this category: LED Power Supplies TRIDONIC,
See other products from this series.:
*
28003555
2 in TME stock
Net price for quantities from 1 pcs - 62.19 USDGross price for quantities from 1 pcs - 62.19 USD
Net price for quantities from 5 pcs - 57.15 USDGross price for quantities from 5 pcs - 57.15 USD
Net price for quantities from 30 pcs - 52.11 USDGross price for quantities from 30 pcs - 52.11 USD
Net price for quantities from 100 pcs - 45.38 USDGross price for quantities from 100 pcs - 45.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 10 pcs