+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

280380-1

Contact; male; tinned; THT; for panel mounting,on PCBs; 3A; 2.54mm


Manufacturer: TE Connectivity

Manufacturer part number:
280380-1
TME Symbol:
280380-1

Specification

Manufacturer
TE Connectivity
Type of connector
wire-board
Connector
contact
Kind of connector
male
Contact plating
tinned
Electrical mounting
THT
Mechanical mounting
for panel mounting, on PCBs
Current rating
3A
Contacts pitch
2.54mm
Rated voltage
40V
Spatial orientation
angled
Operating temperature
-65...105°C
Gross weight1.2 g
See other products in this category: Other connectors TE TE Connectivity,
*
280380-1
0 in TME stock
Net price for quantities from 90 pcs - 1.31 USDGross price for quantities from 90 pcs - 1.31 USD
Net price for quantities from 150 pcs - 1.27 USDGross price for quantities from 150 pcs - 1.27 USD
Net price for quantities from 500 pcs - 1.16 USDGross price for quantities from 500 pcs - 1.16 USD
Net price for quantities from 1000 pcs - 1.09 USDGross price for quantities from 1000 pcs - 1.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 90.
Multiplicity: 1.