+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

280614-1

Contact; male; tinned; THT; for panel mounting,for cable; 3A; 230V

Manufacturer: TE Connectivity

Manufacturer part number:
280614-1
TME Symbol:
280614-1

Specification

Manufacturer
TE Connectivity
Type of connector
wire-board
Connector
contact
Kind of connector
male
Contact plating
tinned
Electrical mounting
THT
Mechanical mounting
for cable, for panel mounting
Current rating
3A
Contacts pitch
3.96mm
Rated voltage
0.23kV
Spatial orientation
straight
Operating temperature
-65...105°C
Gross weight4.17 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
*
280614-1
310 in TME stock
Net price for quantities from 1 pcs - 3.17 USDGross price for quantities from 1 pcs - 3.17 USD
Net price for quantities from 10 pcs - 2.61 USDGross price for quantities from 10 pcs - 2.61 USD
Net price for quantities from 80 pcs - 2.15 USDGross price for quantities from 80 pcs - 2.15 USD
Net price for quantities from 100 pcs - 2.11 USDGross price for quantities from 100 pcs - 2.11 USD
Net price for quantities from 150 pcs - 1.97 USDGross price for quantities from 150 pcs - 1.97 USD
Net price for quantities from 200 pcs - 1.91 USDGross price for quantities from 200 pcs - 1.91 USD
Net price for quantities from 240 pcs - 1.85 USDGross price for quantities from 240 pcs - 1.85 USD
Net price for quantities from 500 pcs - 1.68 USDGross price for quantities from 500 pcs - 1.68 USD
Net price for quantities from 600 pcs - 1.65 USDGross price for quantities from 600 pcs - 1.65 USD
Net price for quantities from 1000 pcs - 1.55 USDGross price for quantities from 1000 pcs - 1.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.