+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of connector | wire-board | |
Colour | black | |
Connector | plug | |
Kind of connector | male | |
Number of pins | 6 | |
Contacts pitch | 2.54mm | |
Electrical mounting | crimped | |
Spatial orientation | straight | |
Mechanical mounting | for cable | |
Operating temperature | -40...80°C | |
Current rating | 3A | |
Manufacturer series | AMPMODU MOD II | |
Flammability rating | UL94V-0 | |
Maximum current | 3A | |
Body colour | black | |
Body material | LCP |