+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

281-631

Splice terminal: rail; 281; 32A; 800V; spring clamp; grey; ways: 1


Manufacturer: WAGO

Manufacturer part number:
281-631
TME Symbol:
281-631

Specification

Manufacturer
WAGO
Type of splice terminal
rail
Manufacturer series
281
Current rating
32A
Rated voltage
0.8kV
Electrical mounting
spring clamp
Colour
grey
Wire cross-section
0.08...4mm2
Number of ways
1
Number of terminals
3
Body dimensions
6x37x61.5mm
Gross weight10.02 g
Certificates
See other products in this category: Rail mounted connectors WAGO,
See other products from this series.:
*
281-631
193 in TME stock
Net price for quantities from 1 pcs - 2.56 USDGross price for quantities from 1 pcs - 2.56 USD
Net price for quantities from 10 pcs - 2.24 USDGross price for quantities from 10 pcs - 2.24 USD
Net price for quantities from 25 pcs - 1.97 USDGross price for quantities from 25 pcs - 1.97 USD
Net price for quantities from 50 pcs - 1.76 USDGross price for quantities from 50 pcs - 1.76 USD
Net price for quantities from 100 pcs - 1.61 USDGross price for quantities from 100 pcs - 1.61 USD
Net price for quantities from 200 pcs - 1.55 USDGross price for quantities from 200 pcs - 1.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs