+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

281-637

Splice terminal: rail; 281; 32A; 800V; spring clamp; yellow-green

Manufacturer: WAGO

Manufacturer part number:
281-637
TME Symbol:
281-637

Specification

Manufacturer
WAGO
Type of splice terminal
rail
Manufacturer series
281
Current rating
32A
Rated voltage
0.8kV
Electrical mounting
spring clamp
Colour
yellow-green
Wire cross-section
0.08...4mm2
Number of ways
1
Number of terminals
3
Body dimensions
6x37x61.5mm
Gross weight15.61 g
Certificates
See other products in this category: Rail mounted connectors WAGO,
See other products from this series.:
*
281-637
87 in TME stock
Net price for quantities from 1 pcs - 6.68 USDGross price for quantities from 1 pcs - 6.68 USD
Net price for quantities from 10 pcs - 6.01 USDGross price for quantities from 10 pcs - 6.01 USD
Net price for quantities from 50 pcs - 5.35 USDGross price for quantities from 50 pcs - 5.35 USD
Net price for quantities from 100 pcs - 4.68 USDGross price for quantities from 100 pcs - 4.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs