+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

281-651

Splice terminal: rail; 281; 32A; 800V; spring clamp; blue; ways: 1

Manufacturer: WAGO

Manufacturer part number:
281-651
TME Symbol:
281-651

Specification

Manufacturer
WAGO
Type of splice terminal
rail
Manufacturer series
281
Current rating
32A
Rated voltage
0.8kV
Electrical mounting
spring clamp
Colour
blue
Wire cross-section
0.08...4mm2
Number of ways
1
Number of terminals
3
Body dimensions
6x37x61.5mm
Gross weight10.02 g
Certificates
See other products in this category: Rail mounted connectors WAGO,
See other products from this series.:
*
281-651
163 in TME stock
Net price for quantities from 1 pcs - 6.11 USDGross price for quantities from 1 pcs - 6.11 USD
Net price for quantities from 5 pcs - 4.98 USDGross price for quantities from 5 pcs - 4.98 USD
Net price for quantities from 10 pcs - 4.63 USDGross price for quantities from 10 pcs - 4.63 USD
Net price for quantities from 25 pcs - 4.21 USDGross price for quantities from 25 pcs - 4.21 USD
Net price for quantities from 50 pcs - 3.94 USDGross price for quantities from 50 pcs - 3.94 USD
Net price for quantities from 100 pcs - 3.72 USDGross price for quantities from 100 pcs - 3.72 USD
Net price for quantities from 200 pcs - 3.51 USDGross price for quantities from 200 pcs - 3.51 USD
Net price for quantities from 500 pcs - 3.26 USDGross price for quantities from 500 pcs - 3.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs