+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

281-659

Splice terminal: rail; 281; 10A; 400V; spring clamp; grey; ways: 1

Manufacturer: WAGO

Manufacturer part number:
281-659
TME Symbol:
281-659

Specification

Manufacturer
WAGO
Type of splice terminal
rail
Manufacturer series
281
Current rating
10A
Rated voltage
0.4kV
Electrical mounting
spring clamp
Colour
grey
Wire cross-section
0.08...4mm2
Number of ways
1
Number of terminals
4
Width
6mm
Height
53mm
Mounting rail size
TS35
Design
jumper
Gross weight14.96 g
Certificates
See other products in this category: Rail mounted connectors WAGO,
See other products from this series.:
*
281-659
0 in TME stock
Net price for quantities from 50 pcs - 5.46 USDGross price for quantities from 50 pcs - 5.46 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.