+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

281-681

Splice terminal: rail; 281; spring clamp; grey; 4mm2; ways: 1; TS35

Manufacturer: WAGO

Manufacturer part number:
281-681
TME Symbol:
281-681

Specification

Manufacturer
WAGO
Type of splice terminal
rail
Manufacturer series
281
Electrical mounting
spring clamp
Colour
grey
Wire cross-section
4mm2
Number of ways
1
Number of terminals
3
Mounting rail size
TS35
Gross weight10.73 g
Certificates
See other products in this category: Rail mounted connectors WAGO,
See other products from this series.:
*
281-681
58 in TME stock
Net price for quantities from 1 pcs - 2.39 USDGross price for quantities from 1 pcs - 2.39 USD
Net price for quantities from 5 pcs - 1.79 USDGross price for quantities from 5 pcs - 1.79 USD
Net price for quantities from 250 pcs - 1.67 USDGross price for quantities from 250 pcs - 1.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs