+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2815570000

-40÷55°C; IP67; magnet

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2815570000
TME Symbol:
2815570000

Specification

Manufacturer
WEIDMÜLLER
Operating temperature
-40...55°C
IP rating
IP67
Mounting
magnet
Gross weight33 g
See other products in this category: Light sources - lighting WEIDMÜLLER
*
2815570000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 167.79 USDGross price for quantities from 1 pcs - 167.79 USD