+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

281698-8

Connector: wire-board; plug; male; Plating: tinned; PIN: 8; 2.54mm

Manufacturer: TE Connectivity

Manufacturer part number:
281698-8
TME Symbol:
281698-8

Specification

Manufacturer
TE Connectivity
Type of connector
wire-board
Connector
plug
Kind of connector
male
Contact plating
tinned
Number of pins
8
Contacts pitch
2.54mm
Electrical mounting
THT
Spatial orientation
angled
Mechanical mounting
for panel mounting, on PCBs
Operating temperature
-55...105°C
Current rating
3A
Gross weight1.078 g
See other products in this category: Other connectors TE TE Connectivity
*
281698-8
Product withdrawn from the offer
Use the specification table below to search for similar products