+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

281742-4

Connector: wire-board; plug; male; Plating: tinned; PIN: 8; 2.54mm


Manufacturer: TE Connectivity

Manufacturer part number:
281742-4
TME Symbol:
281742-4

Specification

Manufacturer
TE Connectivity
Type of connector
wire-board
Connector
plug
Kind of connector
male
Contact plating
tinned
Number of pins
8
Contacts pitch
2.54mm
Electrical mounting
THT
Spatial orientation
angled
Mechanical mounting
for panel mounting, on PCBs
Operating temperature
-55...105°C
Current rating
3A
Gross weight0.86 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
*
281742-4
211 in TME stock
Net price for quantities from 1 pcs - 1.99 USDGross price for quantities from 1 pcs - 1.99 USD
Net price for quantities from 10 pcs - 1.77 USDGross price for quantities from 10 pcs - 1.77 USD
Net price for quantities from 50 pcs - 1.55 USDGross price for quantities from 50 pcs - 1.55 USD
Net price for quantities from 60 pcs - 1.53 USDGross price for quantities from 60 pcs - 1.53 USD
Net price for quantities from 100 pcs - 1.47 USDGross price for quantities from 100 pcs - 1.47 USD
Net price for quantities from 200 pcs - 1.36 USDGross price for quantities from 200 pcs - 1.36 USD
Net price for quantities from 400 pcs - 1.26 USDGross price for quantities from 400 pcs - 1.26 USD
Net price for quantities from 500 pcs - 1.23 USDGross price for quantities from 500 pcs - 1.23 USD
Net price for quantities from 1000 pcs - 1.12 USDGross price for quantities from 1000 pcs - 1.12 USD
Net price for quantities from 2000 pcs - 1.01 USDGross price for quantities from 2000 pcs - 1.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.