+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

281742-8

Connector: wire-board; plug; male; Plating: tinned; PIN: 16; 2.54mm


Manufacturer: TE Connectivity

Manufacturer part number:
281742-8
TME Symbol:
281742-8

Specification

Manufacturer
TE Connectivity
Type of connector
wire-board
Connector
plug
Kind of connector
male
Contact plating
tinned
Number of pins
16
Contacts pitch
2.54mm
Electrical mounting
THT
Spatial orientation
angled
Mechanical mounting
for panel mounting, on PCBs
Operating temperature
-40...100°C
Current rating
3A
Gross weight1.797 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
*
281742-8
18 in TME stock
Net price for quantities from 1 pcs - 1.98 USDGross price for quantities from 1 pcs - 1.98 USD
Net price for quantities from 10 pcs - 1.70 USDGross price for quantities from 10 pcs - 1.70 USD
Net price for quantities from 75 pcs - 1.50 USDGross price for quantities from 75 pcs - 1.50 USD
Net price for quantities from 100 pcs - 1.46 USDGross price for quantities from 100 pcs - 1.46 USD
Net price for quantities from 225 pcs - 1.38 USDGross price for quantities from 225 pcs - 1.38 USD
Net price for quantities from 500 pcs - 1.30 USDGross price for quantities from 500 pcs - 1.30 USD
Net price for quantities from 750 pcs - 1.26 USDGross price for quantities from 750 pcs - 1.26 USD
Net price for quantities from 1000 pcs - 1.23 USDGross price for quantities from 1000 pcs - 1.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.