+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of connector | automotive | |
Connector | plug | |
Kind of connector | female | |
Manufacturer series | Junior Power Timer | |
Number of pins | 2 | |
Mechanical mounting | for cable | |
Colour | grey | |
Locking system | spring type B | |
Related items | 929937-1, 929939-1, 929939-3 |