+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

282311-1

Connector: automotive; black; socket; female; Plating: tinned; JPT


Manufacturer: TE Connectivity

Manufacturer part number:
282311-1
TME Symbol:
282311-1

Specification

Manufacturer
TE Connectivity
Type of connector
automotive
Colour
black
Connector
socket
Kind of connector
female
Contact plating
tinned
Number of pins
15
Contacts pitch
5mm
Electrical mounting
crimped
Spatial orientation
straight
Connector variant
sealed
Mechanical mounting
for cable
Operating temperature
-40...125°C
Manufacturer series
Junior Power Timer
Contact size
2.8mm
Gross weight24.07 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
See other products from this series.:
*
282311-1
0 in TME stock
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.
Product for special order