+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2824-19.00

Connector: circular; plug; male; 24V; PIN: 2; straight; for cable


Manufacturer: ELKE

Manufacturer part number:
2824-19.00
TME Symbol:
2824-19.00

Specification

Manufacturer
ELKE
Type of connector
circular
Connector
plug
Kind of connector
male
Rated voltage
24V
Number of pins
2
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
soldering
Colour
olive
Wire cross-section
50mm2
Gross weight321.1 g
See other products in this category: DC power connectors ELKE,
*
2824-19.00
0 in TME stock
Net price for quantities from 1 pcs - 46.12 USDGross price for quantities from 1 pcs - 46.12 USD
Net price for quantities from 3 pcs - 40.99 USDGross price for quantities from 3 pcs - 40.99 USD
Net price for quantities from 10 pcs - 35.87 USDGross price for quantities from 10 pcs - 35.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.