+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | WEIDMÜLLER | |
Type of connection cable | ribbon cable with IDC connectors | |
Contacts pitch | 1.27mm | |
Number of cores | 26 | |
Number of pins | 2x 13 | |
Cable length | 0.2m | |
Cable structure | 26x30AWG | |
Insulation colour | grey | |
Shield structure | unshielded | |
Contact plating | gold-plated, nickel plated | |
Contact material | copper alloy | |
Wire insulation material | TPE | |
Operating temperature | -40...125°C |