+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2827240000

Ribbon cable with IDC connectors; Contacts ph: 1.27mm; PIN: 2x25

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2827240000
TME Symbol:
2827240000

Specification

Manufacturer
WEIDMÜLLER
Type of connection cable
ribbon cable with IDC connectors
Contacts pitch
1.27mm
Number of cores
50
Number of pins
2x 25
Cable length
0.1m
Cable structure
50x30AWG
Insulation colour
grey
Shield structure
unshielded
Contact plating
gold-plated, nickel plated
Contact material
copper alloy
Wire insulation material
PVC
Operating temperature
-20...105°C
Gross weight23 g
See other products in this category: Cables IDC WEIDMÜLLER
*
2827240000
Product withdrawn from the offer
Use the specification table below to search for similar products