+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

282994-3

Connector: rectangular; plug; male; MULTILOCK; PIN: 20; for cable

Manufacturer: TE Connectivity

Manufacturer part number:
282994-3
TME Symbol:
282994-3

Specification

Manufacturer
TE Connectivity
Type of connector
rectangular
Connector
plug
Kind of connector
male
Manufacturer series
MULTILOCK
Number of pins
20
Mechanical mounting
for cable
Colour
blue
Connector variant
w/o contacts
Gross weight16.5 g
Certificates
See other products in this category: Automotive connectors TE Connectivity,
See other products from this series.:
*
282994-3
0 in TME stock
Net price for quantities from 700 pcs - 2.00 USDGross price for quantities from 700 pcs - 2.00 USD
No. of pieces (Multiplicity: 700)
Minimum order quantity: 700.
Multiplicity: 700.