+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

283-901

Splice terminal: rail; 283; 76A; 800V; spring clamp; grey; ways: 1

Manufacturer: WAGO

Manufacturer part number:
283-901
TME Symbol:
283-901

Specification

Manufacturer
WAGO
Type of splice terminal
rail
Manufacturer series
283
Current rating
76A
Rated voltage
0.8kV
Electrical mounting
spring clamp
Colour
grey
Wire cross-section
0.2...16mm2
Number of ways
1
Number of terminals
2
Body dimensions
12x37.5x94.5mm
Gross weight35.54 g
Certificates
See other products in this category: Rail mounted connectors WAGO,
See other products from this series.:
*
283-901
31 in TME stock
Net price for quantities from 1 pcs - 5.06 USDGross price for quantities from 1 pcs - 5.06 USD
Net price for quantities from 5 pcs - 4.59 USDGross price for quantities from 5 pcs - 4.59 USD
Net price for quantities from 20 pcs - 4.01 USDGross price for quantities from 20 pcs - 4.01 USD
Net price for quantities from 60 pcs - 3.54 USDGross price for quantities from 60 pcs - 3.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs