+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

283-904

Splice terminal: rail; 283; 76A; 800V; spring clamp; blue; ways: 1


Manufacturer: WAGO

Manufacturer part number:
283-904
TME Symbol:
283-904

Specification

Manufacturer
WAGO
Type of splice terminal
rail
Manufacturer series
283
Current rating
76A
Rated voltage
0.8kV
Electrical mounting
spring clamp
Colour
blue
Wire cross-section
0.2...16mm2
Number of ways
1
Number of terminals
2
Body dimensions
12x37.5x94.5mm
Gross weight35.95 g
Certificates
See other products in this category: Rail mounted connectors WAGO,
See other products from this series.:
*
283-904
16 in TME stock
Net price for quantities from 1 pcs - 6.09 USDGross price for quantities from 1 pcs - 6.09 USD
Net price for quantities from 5 pcs - 5.53 USDGross price for quantities from 5 pcs - 5.53 USD
Net price for quantities from 20 pcs - 4.75 USDGross price for quantities from 20 pcs - 4.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs