+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2831110000

F: 50÷60Hz; IP57; -40÷80°C; Transformer: current

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2831110000
TME Symbol:
2831110000

Specification

Manufacturer
WEIDMÜLLER
Frequency
50...60Hz
IP rating
IP57
Operating temperature
-40...80°C
Type of Transformer
current
Gross weight110 g
See other products in this category: Rogowski Coils WEIDMÜLLER,
*
2831110000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 264.42 USDGross price for quantities from 1 pcs - 264.42 USD
Net price for quantities from 3 pcs - 245.77 USDGross price for quantities from 3 pcs - 245.77 USD