+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of connector | socket | |
Colour | natural | |
Connector | plug | |
Kind of connector | female | |
Contact plating | tinned | |
Number of pins | 2 | |
Contacts pitch | 4mm | |
Electrical mounting | SMT | |
Spatial orientation | angled, straight | |
Mechanical mounting | on PCBs | |
Operating temperature | -40...105°C | |
Current rating | 12A | |
Manufacturer series | Poke-In | |
Contact material | copper alloy | |
Rated voltage | 0.4kV/400V AC | |
Flammability rating | UL94V-0 | |
Enclosure material | thermoplastic | |
Maximum current | 6A | |
Body material | thermoplastic | |
Height | 4.48mm |