+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2834048-1

Connector: wire-wire; natural; plug; male; Plating: tinned; PIN: 2


Manufacturer: TE Connectivity

Manufacturer part number:
2834048-1
TME Symbol:
2834048-1

Specification

Manufacturer
TE Connectivity
Type of connector
wire-wire
Colour
natural
Connector
plug
Kind of connector
male
Contact plating
tinned
Number of pins
2
Contacts pitch
4.5mm
Electrical mounting
crimped
Spatial orientation
straight
Mechanical mounting
for cable
Operating temperature
-40...125°C
Current rating
9A
Manufacturer series
LIGHT
Contact material
copper alloy
Rated voltage
0.6kV/600V DC
Flammability rating
UL94V-0
Enclosure material
polyamide
Maximum current
9A
Body material
polyamide
Wire size
22AWG...16AWG
Locking system
for latch
IP rating
IP66
Gross weight1.33 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
See other products from this series.:
*
2834048-1
2697 in TME stock
Net price for quantities from 5 pcs - 0.42 USDGross price for quantities from 5 pcs - 0.42 USD
Net price for quantities from 10 pcs - 0.37 USDGross price for quantities from 10 pcs - 0.37 USD
Net price for quantities from 25 pcs - 0.32 USDGross price for quantities from 25 pcs - 0.32 USD
Net price for quantities from 100 pcs - 0.28 USDGross price for quantities from 100 pcs - 0.28 USD
Net price for quantities from 250 pcs - 0.26 USDGross price for quantities from 250 pcs - 0.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcs