+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

28406.0-00

Pressure compensation device; IP68; M12x1.5; -40÷70°C

Manufacturer: STEGO

Manufacturer part number:
28406.0-00
TME Symbol:
28406.0-00

Specification

Manufacturer
STEGO
Type of cabinets accessory
pressure compensation device
Application
for control cabinets, for enclosures
IP rating
IP68
Mounting
M12x1.5
Operating temperature
-40...70°C
Gasket material
sealing gasket NBR
Gross weight12.36 g
See other products in this category: Cabinets Accessories STEGO,
*
28406.0-00
0 in TME stock
No. of complete sets (Multiplicity: 1)
Product for special order